SN74LXC2T45DTMR | |
---|---|
DigiKey Part Number | 296-SN74LXC2T45DTMRTR-ND - Tape & Reel (TR) 296-SN74LXC2T45DTMRCT-ND - Cut Tape (CT) 296-SN74LXC2T45DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC2T45DTMR |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC2T45DTMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.66500 | ¥66.65 |
25 | ¥6.32160 | ¥158.04 |
100 | ¥5.19340 | ¥519.34 |
250 | ¥4.85520 | ¥1,213.80 |
500 | ¥4.29056 | ¥2,145.28 |
1,000 | ¥3.38722 | ¥3,387.22 |
2,500 | ¥3.16143 | ¥7,903.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.79477 | ¥13,973.85 |