UPS120E3/TR7 | |
---|---|
DigiKey Part Number | 150-UPS120E3/TR7TR-ND - Tape & Reel (TR) 150-UPS120E3/TR7CT-ND - Cut Tape (CT) 150-UPS120E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS120E3/TR7 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 1 (DO216-AA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
100 | ¥3.44810 | ¥344.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44812 | ¥10,344.36 |