LM397MF/NOPB | |
---|---|
DigiKey Part Number | LM397MF/NOPBTR-ND - Tape & Reel (TR) LM397MF/NOPBCT-ND - Cut Tape (CT) LM397MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM397MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM397MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 13mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.46500 | ¥104.65 |
25 | ¥9.92960 | ¥248.24 |
100 | ¥8.15610 | ¥815.61 |
250 | ¥7.62424 | ¥1,906.06 |
500 | ¥6.73756 | ¥3,368.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.31921 | ¥5,319.21 |
2,000 | ¥4.96454 | ¥9,929.08 |
5,000 | ¥4.71632 | ¥23,581.60 |
10,000 | ¥4.53902 | ¥45,390.20 |