MC78M08BDTRKG | |
---|---|
DigiKey Part Number | MC78M08BDTRKGOSTR-ND - Tape & Reel (TR) MC78M08BDTRKGOSCT-ND - Cut Tape (CT) MC78M08BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M08BDTRKG |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M08BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.23640 | ¥105.91 |
100 | ¥3.14760 | ¥314.76 |
250 | ¥2.66328 | ¥665.82 |
500 | ¥2.54224 | ¥1,271.12 |
1,000 | ¥1.87643 | ¥1,876.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75539 | ¥4,388.48 |
5,000 | ¥1.63434 | ¥8,171.70 |
12,500 | ¥1.54959 | ¥19,369.88 |
25,000 | ¥1.51327 | ¥37,831.75 |