MC7818CD2TR4G | |
---|---|
DigiKey Part Number | MC7818CD2TR4GOSTR-ND - Tape & Reel (TR) MC7818CD2TR4GOSCT-ND - Cut Tape (CT) MC7818CD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7818CD2TR4G |
Description | IC REG LINEAR 18V 1A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7818CD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.87800 | ¥58.78 |
25 | ¥5.52040 | ¥138.01 |
100 | ¥4.18540 | ¥418.54 |
250 | ¥3.56208 | ¥890.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.38409 | ¥2,707.27 |
1,600 | ¥2.58260 | ¥4,132.16 |
2,400 | ¥2.40448 | ¥5,770.75 |
5,600 | ¥2.31543 | ¥12,966.41 |
20,000 | ¥2.22638 | ¥44,527.60 |