BCP52-16,115 | |
---|---|
DigiKey Part Number | 1727-4313-2-ND - Tape & Reel (TR) 1727-4313-1-ND - Cut Tape (CT) 1727-4313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP52-16,115 |
Description | TRANS PNP 60V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP52-16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.31770 | ¥131.77 |
500 | ¥1.16744 | ¥583.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90850 | ¥908.50 |
2,000 | ¥0.81310 | ¥1,626.20 |
5,000 | ¥0.79494 | ¥3,974.70 |
10,000 | ¥0.70410 | ¥7,041.00 |
25,000 | ¥0.69501 | ¥17,375.25 |
50,000 | ¥0.59053 | ¥29,526.50 |
100,000 | ¥0.58145 | ¥58,145.00 |