TL7660CDR | |
---|---|
DigiKey Part Number | 296-21856-2-ND - Tape & Reel (TR) 296-21856-1-ND - Cut Tape (CT) 296-21856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7660CDR |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.70500 | ¥87.05 |
25 | ¥8.25960 | ¥206.49 |
100 | ¥6.78400 | ¥678.40 |
250 | ¥6.34192 | ¥1,585.48 |
500 | ¥5.60452 | ¥2,802.26 |
1,000 | ¥4.42454 | ¥4,424.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.12958 | ¥10,323.95 |
5,000 | ¥3.92312 | ¥19,615.60 |
12,500 | ¥3.77564 | ¥47,195.50 |