LM2940IMPX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2940IMPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMPX-5.0/NOPBCT-ND - Cut Tape (CT) LM2940IMPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.24500 | ¥132.45 |
25 | ¥12.49320 | ¥312.33 |
100 | ¥10.64440 | ¥1,064.44 |
250 | ¥9.99436 | ¥2,498.59 |
500 | ¥8.74504 | ¥4,372.52 |
1,000 | ¥7.24593 | ¥7,245.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.51493 | ¥13,029.86 |
6,000 | ¥6.27366 | ¥37,641.96 |
10,000 | ¥6.03236 | ¥60,323.60 |