TL331QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-37702-2-ND - Tape & Reel (TR) 296-37702-1-ND - Cut Tape (CT) 296-37702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331QDBVRQ1 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥4.82900 | ¥48.29 |
25 | ¥4.04640 | ¥101.16 |
100 | ¥3.14970 | ¥314.97 |
250 | ¥2.71052 | ¥677.63 |
500 | ¥2.44104 | ¥1,220.52 |
1,000 | ¥2.21635 | ¥2,216.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93462 | ¥5,803.86 |
6,000 | ¥1.79479 | ¥10,768.74 |
9,000 | ¥1.72423 | ¥15,518.07 |
15,000 | ¥1.64554 | ¥24,683.10 |
21,000 | ¥1.59929 | ¥33,585.09 |
30,000 | ¥1.55463 | ¥46,638.90 |