TLV3492AIDCNR | |
---|---|
DigiKey Part Number | 296-32394-2-ND - Tape & Reel (TR) 296-32394-1-ND - Cut Tape (CT) 296-32394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3492AIDCNR |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3492AIDCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.02000 | ¥120.20 |
25 | ¥11.40800 | ¥285.20 |
100 | ¥9.37130 | ¥937.13 |
250 | ¥8.75992 | ¥2,189.98 |
500 | ¥7.74120 | ¥3,870.60 |
1,000 | ¥6.11150 | ¥6,111.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.70406 | ¥17,112.18 |
6,000 | ¥5.41886 | ¥32,513.16 |
15,000 | ¥5.21514 | ¥78,227.10 |