SN6505AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-53549-2-ND - Tape & Reel (TR) 296-53549-1-ND - Cut Tape (CT) 296-53549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505AQDBVRQ1 |
Description | PWR MGMT MOSFET/PWR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.23600 | ¥212.36 |
25 | ¥20.03240 | ¥500.81 |
100 | ¥17.06620 | ¥1,706.62 |
250 | ¥16.02480 | ¥4,006.20 |
500 | ¥14.02156 | ¥7,010.78 |
1,000 | ¥11.61785 | ¥11,617.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.81664 | ¥32,449.92 |
6,000 | ¥10.41602 | ¥62,496.12 |