LM536035QPWPRQ1

DigiKey Part Number
296-49739-2-ND - Tape & Reel (TR)
296-49739-1-ND - Cut Tape (CT)
296-49739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM536035QPWPRQ1
Description
IC REG BUCK 5V 3A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM536035QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.46000¥48.46
10¥43.52600¥435.26
25¥41.14920¥1,028.73
100¥35.66260¥3,566.26
250¥33.83416¥8,458.54
500¥30.35920¥15,179.60
1,000¥25.60413¥25,604.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.32394¥48,647.88
Manufacturers Standard Package