TSC2007IPWR | |
---|---|
DigiKey Part Number | 296-27124-2-ND - Tape & Reel (TR) 296-27124-1-ND - Cut Tape (CT) 296-27124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2007IPWR |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2007IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.28300 | ¥172.83 |
25 | ¥16.30880 | ¥407.72 |
100 | ¥13.89350 | ¥1,389.35 |
250 | ¥13.04564 | ¥3,261.41 |
500 | ¥11.41510 | ¥5,707.55 |
1,000 | ¥9.45820 | ¥9,458.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.50401 | ¥17,008.02 |
6,000 | ¥8.18906 | ¥49,134.36 |
10,000 | ¥7.87410 | ¥78,741.00 |