74LVC1G17QW5-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G17QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G17QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G17QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17QW5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.16960 | ¥54.24 |
100 | ¥1.40440 | ¥140.44 |
250 | ¥1.16228 | ¥290.57 |
500 | ¥0.92986 | ¥464.93 |
1,000 | ¥0.71291 | ¥712.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61994 | ¥1,859.82 |
6,000 | ¥0.55794 | ¥3,347.64 |
15,000 | ¥0.49594 | ¥7,439.10 |
30,000 | ¥0.46494 | ¥13,948.20 |
75,000 | ¥0.41225 | ¥30,918.75 |
150,000 | ¥0.39675 | ¥59,512.50 |