SN74AUP1G17DBVR | |
---|---|
DigiKey Part Number | 296-19077-2-ND - Tape & Reel (TR) 296-19077-1-ND - Cut Tape (CT) 296-19077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DBVR |
Description | IC BUF NON-INVERT 3.6V SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥1.93480 | ¥48.37 |
100 | ¥1.47660 | ¥147.66 |
250 | ¥1.24896 | ¥312.24 |
500 | ¥1.10902 | ¥554.51 |
1,000 | ¥0.99179 | ¥991.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76071 | ¥2,282.13 |
6,000 | ¥0.69327 | ¥4,159.62 |
9,000 | ¥0.65917 | ¥5,932.53 |
15,000 | ¥0.62113 | ¥9,316.95 |
21,000 | ¥0.59875 | ¥12,573.75 |
30,000 | ¥0.57712 | ¥17,313.60 |
75,000 | ¥0.53015 | ¥39,761.25 |
150,000 | ¥0.50154 | ¥75,231.00 |