CAHCT1G125QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-29588-2-ND - Tape & Reel (TR) 296-29588-1-ND - Cut Tape (CT) 296-29588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G125QDCKRQ1 |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G125QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.67150 | ¥167.15 |
250 | ¥1.51488 | ¥378.72 |
500 | ¥1.25380 | ¥626.90 |
1,000 | ¥0.94027 | ¥940.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86195 | ¥2,585.85 |
6,000 | ¥0.80971 | ¥4,858.26 |
15,000 | ¥0.75746 | ¥11,361.90 |
30,000 | ¥0.69478 | ¥20,843.40 |
75,000 | ¥0.66866 | ¥50,149.50 |