IAUCN04S7N015ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUCN04S7N015ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N015ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N015ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N015ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥10.08160 | ¥252.04 |
100 | ¥8.28040 | ¥828.04 |
250 | ¥7.74088 | ¥1,935.22 |
500 | ¥6.84058 | ¥3,420.29 |
1,000 | ¥5.40049 | ¥5,400.49 |
2,500 | ¥5.04049 | ¥12,601.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.78845 | ¥23,942.25 |
10,000 | ¥4.60844 | ¥46,084.40 |