LMV321AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-LMV321AQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMV321AQDBVRQ1CT-ND - Cut Tape (CT) 296-LMV321AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321AQDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.58600 | ¥89.65 |
100 | ¥2.86850 | ¥286.85 |
250 | ¥2.66392 | ¥665.98 |
500 | ¥2.25408 | ¥1,127.04 |
1,000 | ¥1.74179 | ¥1,741.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58810 | ¥4,764.30 |
6,000 | ¥1.48565 | ¥8,913.90 |
15,000 | ¥1.38319 | ¥20,747.85 |
30,000 | ¥1.31147 | ¥39,344.10 |