TLV3701IDBVT | |
---|---|
DigiKey Part Number | 296-13378-2-ND - Tape & Reel (TR) 296-13378-1-ND - Cut Tape (CT) 296-13378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701IDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥12.93520 | ¥323.38 |
100 | ¥11.02080 | ¥1,102.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.34828 | ¥2,587.07 |
500 | ¥9.05476 | ¥4,527.38 |
1,250 | ¥7.50251 | ¥9,378.14 |
2,500 | ¥6.98510 | ¥17,462.75 |
6,250 | ¥6.72639 | ¥42,039.94 |
12,500 | ¥6.46768 | ¥80,846.00 |