TLV3701CDBVR | |
---|---|
DigiKey Part Number | 296-46357-2-ND - Tape & Reel (TR) 296-46357-1-ND - Cut Tape (CT) 296-46357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701CDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701CDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 16V, ±1.25V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.42320 | ¥260.58 |
100 | ¥8.56280 | ¥856.28 |
250 | ¥8.00456 | ¥2,001.14 |
500 | ¥7.07390 | ¥3,536.95 |
1,000 | ¥5.58464 | ¥5,584.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.21230 | ¥15,636.90 |
6,000 | ¥4.95168 | ¥29,710.08 |
15,000 | ¥4.76552 | ¥71,482.80 |