Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : ¥23.63000 Cut Tape (CT) 1,500 : ¥12.45003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 700 Ohms @ 10 MHz | 700 µH @ 10 MHz | 1A | 100mOhm | 50V | - | -25°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.354" L x 0.295" W (9.00mm x 7.5mm) | 0.165" (4.20mm) | Vertical, 4 Gull Wing | |||
3,671 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,500 : ¥14.94004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 200 Ohms @ 20 MHz | 200 µH @ 20 MHz | 1.5A | 65mOhm | 50V | - | -25°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.354" L x 0.197" W (9.00mm x 5.00mm) | 0.165" (4.20mm) | Vertical, 4 Gull Wing | |||
1,431 In Stock | 1 : ¥57.87000 Tray | Tray | Active | Power Line | 2 | - | 3.5 mH @ 10 kHz | 5A | 35mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | - | - | Through Hole | 0.630" L x 0.472" W (16.00mm x 12.00mm) | 0.630" (16.00mm) | Vertical, No Base, 4 PC Pin | |||
159 In Stock | 1 : ¥58.90000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 100 kHz | 10A | 20mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
3,813 In Stock | 1 : ¥62.59000 Bulk | Bulk | Active | Power Line | 2 | - | 5.5 mH @ 10 kHz | 5A | 28mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | - | - | Through Hole | 0.984" L x 0.610" W (25.00mm x 15.50mm) | 0.984" (25.00mm) | Vertical, No Base, 4 PC Pin | |||
1,558 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Power Line | 2 | - | 48 µH @ 100 kHz | 2A | 58mOhm | - | - | -25°C ~ 105°C | - | - | - | - | - | Through Hole | - | 0.571" (14.50mm) | Vertical, No Base, 2 PC Pin | |||
2,307 In Stock | 1 : ¥13.43000 Bulk | Bulk | Active | - | 2 | - | 59.6 mH @ 10 kHz | 400mA | 2.02Ohm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.709" L x 0.571" W (18.00mm x 14.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
1,026 In Stock | 1 : ¥13.43000 Bulk | Bulk | Active | - | 2 | - | 1.6 mH @ 10 kHz | 2A | 90mOhm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.709" L x 0.571" W (18.00mm x 14.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
7,844 In Stock | 1 : ¥15.60000 Tray | Tray | Active | Power Line | 2 | - | 10 mH @ 1 kHz | 200mA | 4Ohm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
4,479 In Stock | 1 : ¥15.78000 Bulk | Bulk | Active | Power Line | 2 | - | 10 mH @ 1 kHz | 100mA | 8Ohm | - | 250V | -25°C ~ 125°C | - | - | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
867 In Stock | 1 : ¥15.78000 Bulk | Bulk | Active | Power Line | 2 | - | 2 mH @ 1 kHz | 500mA | 1Ohm | - | 250V | -25°C ~ 125°C | - | - | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
540 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | - | 2 mH @ 1 kHz | 2.2A | 120mOhm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
522 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | - | 25 mH @ 1 kHz | 400mA | 2.8Ohm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
542 In Stock | 1 : ¥16.55000 Bulk | Bulk | Active | Power Line | 2 | - | 10 µH @ 1 kHz | 2A | 100mOhm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
671 In Stock | 1 : ¥16.58000 Tray | Tray | Active | Power Line | 2 | - | 105 µH @ 1 kHz | 6A | 10mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | - | - | Through Hole | 0.689" L x 0.551" W (17.50mm x 14.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin | |||
698 In Stock | 1 : ¥18.18000 Bulk | Bulk | Not For New Designs | Power Line | 2 | - | 35 mH @ 1 kHz | 500mA | 1.8Ohm | - | 250V | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
3,227 In Stock | 1 : ¥19.89000 Cut Tape (CT) 1,500 : ¥12.75183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 700 Ohms @ 10 MHz | 700 µH @ 10 MHz | 500mA | 100mOhm | 50V | - | -25°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.354" L x 0.197" W (9.00mm x 5.00mm) | 0.165" (4.20mm) | Vertical, 4 Gull Wing | |||
629 In Stock | 1 : ¥22.72000 Bulk | Bulk | Active | Power Line | 2 | - | 2 mH @ 100 kHz | 2A | 70mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | - | - | Through Hole | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | 0.689" (17.50mm) | Vertical, No Base, 4 PC Pin | |||
2,307 In Stock | 1 : ¥23.63000 Bulk | Bulk | Active | Power Line | 2 | - | 7.5 µH @ 100 kHz | 3A | 26mOhm | 150V | - | -25°C ~ 80°C | - | - | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
420 In Stock | 1 : ¥25.38000 Bulk | Bulk | Active | Power Line | 2 | - | 12 mH @ 10 kHz | 1.3A | 240mOhm | 250V | - | -25°C ~ 120°C | - | - | - | - | - | Through Hole | 0.906" L x 0.906" W (23.00mm x 23.00mm) | 0.571" (14.50mm) | Vertical, 4 PC Pin | |||
1,061 In Stock | 1 : ¥25.59000 Tray | Tray | Active | Power Line | 2 | - | 350 µH @ 10 kHz | 10A | 8mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | - | - | Through Hole | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
388 In Stock | 1 : ¥25.12000 Cut Tape (CT) 1,000 : ¥13.22558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | - | 450 µH @ 100 MHz | 500mA | 90mOhm | 50V | - | -25°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.354" L x 0.295" W (9.00mm x 7.5mm) | 0.220" (5.60mm) | Vertical, 6 Gull Wing | |||
4,565 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,000 : ¥14.94004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 200 Ohms @ 10 MHz | 200 µH @ 10 MHz | 500mA | 120mOhm | 50V | - | -20°C ~ 75°C | - | - | - | - | - | Surface Mount | 0.354" L x 0.386" W (9.00mm x 9.80mm) | 0.236" (6.00mm) | Vertical, 8 Gull Wing | |||
502 In Stock | 1 : ¥28.31000 Bulk | Bulk | Active | Power Line | 3 | - | 17 µH @ 100 kHz | 1A | 81mOhm | 50V | - | -25°C ~ 80°C | - | - | - | - | - | Through Hole | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.413" (10.50mm) | Vertical, 6 PC Pin | |||
645 In Stock | 1 : ¥32.32000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 100 kHz | 2A | 80mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | - | - | Through Hole | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin |