SC-10-E035J | |
---|---|
DigiKey Part Number | 399-SC-10-E035J-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-E035J |
Description | CMC 350UH 10A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 350 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-E035J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 350 µH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.630" W (25.00mm x 16.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥21.72100 | ¥217.21 |
30 | ¥20.01767 | ¥600.53 |
60 | ¥17.88650 | ¥1,073.19 |
90 | ¥14.90544 | ¥1,341.49 |
240 | ¥14.47971 | ¥3,475.13 |
450 | ¥13.62802 | ¥6,132.61 |
960 | ¥12.77627 | ¥12,265.22 |
2,400 | ¥12.35043 | ¥29,641.03 |