HHBC12-1R0A0080V | |
---|---|
DigiKey Part Number | 399-19091-ND |
Manufacturer | |
Manufacturer Product Number | HHBC12-1R0A0080V |
Description | CMC 80UH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 35.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HHBC12-1R0A0080V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 35.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.039" Dia (26.40mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥21.68700 | ¥216.87 |
40 | ¥20.65150 | ¥826.06 |
80 | ¥18.17875 | ¥1,454.30 |