Common Mode Chokes

Results: 4
Inductance @ Frequency
500 µH @ 100 kHz1 mH @ 100 kHz2 mH @ 100 kHz
Current Rating (Max)
1A2A3A
DC Resistance (DCR) (Max)
45mOhm80mOhm130mOhm180mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SC-02-10GS
SC-02-10GS
CMC 1MH 2A 2LN TH
KEMET
645
In Stock
1 : ¥32.32000
Bulk
Bulk
Active
Power Line
2
1 mH @ 100 kHz
2A
80mOhm
250V
250V
-40°C ~ 105°C
-
-
-
Through Hole
0.591" Dia x 0.335" W (15.00mm x 8.50mm)
0.591" (15.00mm)
Vertical, No Base, 4 PC Pin
SC-03-05GS
SC-03-05GS
CMC 500UH 3A 2LN TH
KEMET
642
In Stock
1 : ¥32.32000
Bulk
Bulk
Active
Power Line
2
500 µH @ 100 kHz
3A
45mOhm
250V
250V
-40°C ~ 105°C
-
-
-
Through Hole
0.591" Dia x 0.335" W (15.00mm x 8.50mm)
0.591" (15.00mm)
Vertical, No Base, 4 PC Pin
SC-01-20GS
SC-01-20GS
CMC 2MH 1A 2LN TH
KEMET
603
In Stock
1 : ¥34.21000
Bulk
Bulk
Active
Power Line
2
2 mH @ 100 kHz
1A
180mOhm
250V
250V
-40°C ~ 105°C
-
-
-
Through Hole
0.591" Dia x 0.335" W (15.00mm x 8.50mm)
0.591" (15.00mm)
Vertical, No Base, 4 PC Pin
SC-01-10GS
SC-01-10GS
CMC 1MH 1A 2LN TH
KEMET
618
In Stock
1 : ¥22.12000
Bulk
Bulk
Active
Power Line
2
1 mH @ 100 kHz
1A
130mOhm
250V
250V
-40°C ~ 105°C
-
-
-
Through Hole
0.591" Dia x 0.335" W (15.00mm x 8.50mm)
0.591" (15.00mm)
Vertical, No Base, 4 PC Pin
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.