SC-01-10GS | |
---|---|
DigiKey Part Number | 399-10643-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-10GS |
Description | CMC 1MH 1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 1A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-10GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.12000 | ¥22.12 |
10 | ¥17.93700 | ¥179.37 |
25 | ¥14.50400 | ¥362.60 |
50 | ¥13.58820 | ¥679.41 |
100 | ¥13.43990 | ¥1,343.99 |