SC-02-20G | |
---|---|
DigiKey Part Number | 399-10636-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-20G |
Description | CMC 2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-20G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.72000 | ¥22.72 |
10 | ¥18.18600 | ¥181.86 |
100 | ¥14.01770 | ¥1,401.77 |
1,300 | ¥11.97217 | ¥15,563.82 |
5,200 | ¥10.98714 | ¥57,133.13 |