CM5441Z101B-10

DigiKey Part Number
240-2489-ND
Manufacturer
Manufacturer Product Number
CM5441Z101B-10
Description
CMC 75A 2LN 100 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR 0.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM5441Z101B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
75A
DC Resistance (DCR) (Max)
0.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.540" L x 0.410" W (13.72mm x 10.41mm)
Height (Max)
0.424" (10.77mm)
Package / Case
Vertical, 4 PC Pin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.69000¥30.69
10¥25.67400¥256.74
25¥23.43960¥585.99
50¥20.09180¥1,004.59
100¥18.41700¥1,841.70
250¥17.85936¥4,464.84
825¥16.74318¥13,813.12
1,650¥16.18503¥26,705.30
3,300¥15.62694¥51,568.90