CM8663Z161B-10 | |
---|---|
DigiKey Part Number | 240-2982-ND |
Manufacturer | |
Manufacturer Product Number | CM8663Z161B-10 |
Description | CMC 82A 2LN 160 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 160 Ohms @ 100 MHz 82A DCR 0.15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM8663Z161B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 82A | |
DC Resistance (DCR) (Max) | 0.15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 155°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.09000 | ¥114.09 |
10 | ¥102.65200 | ¥1,026.52 |
25 | ¥77.55840 | ¥1,938.96 |
50 | ¥75.27820 | ¥3,763.91 |
100 | ¥66.15310 | ¥6,615.31 |
336 | ¥60.67845 | ¥20,387.96 |
672 | ¥57.94110 | ¥38,936.42 |
1,008 | ¥57.02866 | ¥57,484.89 |