LTC7060JMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC7060JMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7060JMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC7060JMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7060JMSE#TRPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.99500 | ¥279.95 |
25 | ¥26.46600 | ¥661.65 |
100 | ¥22.93800 | ¥2,293.80 |
250 | ¥21.76176 | ¥5,440.44 |
500 | ¥19.52678 | ¥9,763.39 |
1,000 | ¥16.46839 | ¥16,468.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.64496 | ¥39,112.40 |
5,000 | ¥15.05681 | ¥75,284.05 |