LTC7871JLWE#WPBF | |
---|---|
DigiKey Part Number | 161-LTC7871JLWE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7871JLWE#WPBF |
Description | 6-PHASE BIDIRECTIONAL BUCK/BOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down SPI DC-DC Controller IC 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 6 | |
Output Phases | 6 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 100V | |
Frequency - Switching | 60kHz ~ 750kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | SPI | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥80.97300 | ¥809.73 |
25 | ¥77.62200 | ¥1,940.55 |
160 | ¥68.38975 | ¥10,942.36 |
320 | ¥65.03347 | ¥20,810.71 |
480 | ¥60.83773 | ¥29,202.11 |
960 | ¥55.80281 | ¥53,570.70 |