CMX1616Z171B-10 | |
---|---|
DigiKey Part Number | 240-3055-ND |
Manufacturer | |
Manufacturer Product Number | CMX1616Z171B-10 |
Description | CMC 176UH 62A 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 176 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 62A DCR 0.65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1616Z171B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 176 µH @ 100 kHz | |
Current Rating (Max) | 62A | |
DC Resistance (DCR) (Max) | 0.65mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.614" L x 1.614" W (41.00mm x 41.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.07000 | ¥92.07 |
10 | ¥82.13900 | ¥821.39 |
25 | ¥77.15720 | ¥1,928.93 |
50 | ¥74.66960 | ¥3,733.48 |
240 | ¥69.69121 | ¥16,725.89 |
480 | ¥66.20677 | ¥31,779.25 |