CMX1211Z680B-10 | |
---|---|
DigiKey Part Number | 240-3050-ND |
Manufacturer | |
Manufacturer Product Number | CMX1211Z680B-10 |
Description | CMC 68UH 50A 2LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 50A DCR 0.56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1211Z680B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.56mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.240" L x 0.984" W (31.50mm x 25.00mm) | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥61.01300 | ¥610.13 |
25 | ¥56.06400 | ¥1,401.60 |
50 | ¥52.76540 | ¥2,638.27 |
100 | ¥50.29150 | ¥5,029.15 |
420 | ¥49.46695 | ¥20,776.12 |
840 | ¥46.16919 | ¥38,782.12 |
1,260 | ¥43.86075 | ¥55,264.55 |