VB60100C-M3/8W | |
---|---|
DigiKey Part Number | VB60100C-M3/8WGITR-ND - Tape & Reel (TR) VB60100C-M3/8WGICT-ND - Cut Tape (CT) VB60100C-M3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB60100C-M3/8W |
Description | DIODE ARR SCHOT 100V 30A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VB60100C-M3/8W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.47200 | ¥184.72 |
100 | ¥14.70290 | ¥1,470.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.44073 | ¥9,952.58 |
1,600 | ¥10.55576 | ¥16,889.22 |
2,400 | ¥10.02797 | ¥24,067.13 |
5,600 | ¥9.65098 | ¥54,045.49 |