CM5740Z241B-10 | |
---|---|
DigiKey Part Number | 240-2577-ND |
Manufacturer | |
Manufacturer Product Number | CM5740Z241B-10 |
Description | CMC 20A 4LN 100 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 20A DCR 1.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM5740Z241B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 1.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.570" L x 0.395" W (14.48mm x 10.03mm) | |
Height (Max) | 0.424" (10.77mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
10 | ¥52.55500 | ¥525.55 |
25 | ¥48.29720 | ¥1,207.43 |
50 | ¥45.45440 | ¥2,272.72 |
100 | ¥43.32390 | ¥4,332.39 |
250 | ¥42.61388 | ¥10,653.47 |
825 | ¥39.77292 | ¥32,812.66 |
1,650 | ¥37.78430 | ¥62,344.10 |