P0527NL | |
---|---|
DigiKey Part Number | 553-1722-5-ND |
Manufacturer | |
Manufacturer Product Number | P0527NL |
Description | CMC 7.2A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7.2A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 7.2A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.110" L x 1.000" W (28.19mm x 25.40mm) | |
Height (Max) | 0.395" (10.04mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
20 | ¥34.00500 | ¥680.10 |
40 | ¥26.61300 | ¥1,064.52 |
100 | ¥24.39590 | ¥2,439.59 |
260 | ¥23.65692 | ¥6,150.80 |
500 | ¥22.91758 | ¥11,458.79 |
1,000 | ¥21.43896 | ¥21,438.96 |
2,500 | ¥20.69968 | ¥51,749.20 |