EMINLKIT | |
---|---|
DigiKey Part Number | 553-3536-ND |
Manufacturer | |
Manufacturer Product Number | EMINLKIT |
Description | KIT EMI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit 22 Pieces (11 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Power Lines | |
Quantity | 22 Pieces (11 Values - 2 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.37000 | ¥279.37 |
10 | ¥242.55800 | ¥2,425.58 |