SM3ZS067U310AMR1200

DigiKey Part Number
670-2690-2-ND - Tape & Reel (TR)
670-2690-1-ND - Cut Tape (CT)
670-2690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM3ZS067U310AMR1200
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM3ZS067U310AMR1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.55000¥13.55
10¥11.77200¥117.72
25¥11.26680¥281.67
50¥11.01720¥550.86
100¥10.51720¥1,051.72
250¥9.51516¥2,378.79
500¥8.76414¥4,382.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥7.51204¥9,014.45
2,400¥7.01126¥16,827.02
6,000¥6.66070¥39,964.20
8,400¥6.51046¥54,687.86
Manufacturers Standard Package