ACT45B-101-2P-TL003 | |
---|---|
DigiKey Part Number | 445-3959-2-ND - Tape & Reel (TR) 445-3959-1-ND - Cut Tape (CT) 445-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-101-2P-TL003 |
Description | CMC 100UH 150MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-101-2P-TL003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥13.39700 | ¥133.97 |
25 | ¥12.34680 | ¥308.67 |
50 | ¥11.03240 | ¥551.62 |
100 | ¥9.19370 | ¥919.37 |
250 | ¥8.93096 | ¥2,232.74 |
500 | ¥8.40562 | ¥4,202.81 |
1,000 | ¥7.88027 | ¥7,880.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61760 | ¥19,044.00 |
5,000 | ¥7.35492 | ¥36,774.60 |