ACT45R-101-2P-TL001 | |
---|---|
DigiKey Part Number | 445-8933-2-ND - Tape & Reel (TR) 445-8933-1-ND - Cut Tape (CT) 445-8933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45R-101-2P-TL001 |
Description | CMC 100UH 200MA 2LN 5.5KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45R-101-2P-TL001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.08600 | ¥110.86 |
25 | ¥10.21160 | ¥255.29 |
50 | ¥9.12700 | ¥456.35 |
100 | ¥7.65110 | ¥765.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.65110 | ¥19,127.75 |