93AA46AE48T-I/OT | |
---|---|
DigiKey Part Number | 93AA46AE48T-I/OTTR-ND - Tape & Reel (TR) 93AA46AE48T-I/OTCT-ND - Cut Tape (CT) 93AA46AE48T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA46AE48T-I/OT |
Description | IC EEPROM 1KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46AE48T-I/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥2.28240 | ¥57.06 |
100 | ¥2.21990 | ¥221.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21971 | ¥6,659.13 |