D5V0F1U2LP-7B | |
---|---|
DigiKey Part Number | D5V0F1U2LP-7BDITR-ND - Tape & Reel (TR) D5V0F1U2LP-7BDICT-ND - Cut Tape (CT) D5V0F1U2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2LP-7B |
Description | TVS DIODE 5.5VWM 12VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.84560 | ¥84.56 |
500 | ¥0.74906 | ¥374.53 |
1,000 | ¥0.58290 | ¥582.90 |
2,000 | ¥0.52169 | ¥1,043.38 |
5,000 | ¥0.51311 | ¥2,565.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51311 | ¥5,131.10 |