Coaxial Connector (RF) Terminators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Frequency - Max | Impedance | Mounting Type | Body Finish | Contact Material | Contact Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,460 In Stock | 1 : ¥55.66000 Bag | - | Bag | Active | RP-SMA | Plug, Female Socket | 18 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
3,778 In Stock | 1 : ¥57.80000 Tray | Tray | Active | SMA | Plug, Male Pin | - | 50 Ohms | Free Hanging, Cap | Nickel | Brass | Gold | - | |||
1,611 In Stock | 1 : ¥416.73000 Bulk | Bulk | Active | SMA | Plug, Male Pin | 18 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | |||
414 In Stock | 1 : ¥450.64000 Bulk | - | Bulk | Active | BNC | Adapter, Jack to Plug | 500 MHz | 50 Ohms | Free Hanging (In-Line) | - | Beryllium Copper, Brass | Gold | Feed Through | ||
41 In Stock | 1 : ¥692.09000 Bulk | Bulk | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging (In-Line) | - | Brass | Gold | - | |||
26 In Stock | 1 : ¥1,000.86000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
252 In Stock | 1 : ¥555.23000 Bulk | Bulk | Active | SMA | Plug, Male Pin | 18 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | |||
21 In Stock | 1 : ¥820.98000 Bag | - | Bag | Active | 2.92mm | Jack, Female Socket | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
5 In Stock | 1 : ¥2,628.04000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥990.43000 Bulk | - | Bulk | Active | SMB, Mini | Jack, Female Socket | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥1,927.83000 Bag | Bag | Active | 1.85mm | Plug, Male Pin | 65 GHz | 50 Ohms | Free Hanging, Cap | - | Brass | Gold | - |