HV-TMP-1 | |
---|---|
DigiKey Part Number | 26-HV-TMP-1-ND |
Manufacturer | |
Manufacturer Product Number | HV-TMP-1 |
Description | TERMINATOR 1.85MM M 50OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 1.85mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | 1.85mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 65 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,927.83000 | ¥1,927.83 |
10 | ¥1,786.48600 | ¥17,864.86 |
25 | ¥1,722.22640 | ¥43,055.66 |