SF8015-6002 | |
---|---|
DigiKey Part Number | SF8015-6002-ND |
Manufacturer | |
Manufacturer Product Number | SF8015-6002 |
Description | CONN TERMINATR PLUG 2.92MM 50OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF8015-6002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,273.59000 | ¥1,273.59 |
10 | ¥1,168.70700 | ¥11,687.07 |
25 | ¥1,123.76120 | ¥28,094.03 |
50 | ¥1,086.30160 | ¥54,315.08 |