HK-TMP | |
---|---|
DigiKey Part Number | H125722-ND |
Manufacturer | |
Manufacturer Product Number | HK-TMP |
Description | CONN TERMINATOR PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HK-TMP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.09000 | ¥692.09 |
10 | ¥635.12700 | ¥6,351.27 |
25 | ¥610.69800 | ¥15,267.45 |
50 | ¥590.34240 | ¥29,517.12 |
100 | ¥557.77170 | ¥55,777.17 |