SF8016-6404 | |
---|---|
DigiKey Part Number | SF8016-6404-ND |
Manufacturer | |
Manufacturer Product Number | SF8016-6404 |
Description | CONN TERMINATR PLUG 2.4MM 50 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,632.93000 | ¥1,632.93 |
10 | ¥1,513.21500 | ¥15,132.15 |
25 | ¥1,458.78360 | ¥36,469.59 |
50 | ¥1,447.89600 | ¥72,394.80 |