CJT-T-P-HH-RA-BH1 | |
---|---|
DigiKey Part Number | SAM9214-ND |
Manufacturer | |
Manufacturer Product Number | CJT-T-P-HH-RA-BH1 |
Description | CONN TWINAX JACK RA 100OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Male Pin 100 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CJT-T-P-HH-RA-BH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.35000 | ¥796.35 |
3 | ¥736.74667 | ¥2,210.24 |
5 | ¥711.19800 | ¥3,555.99 |
7 | ¥694.17429 | ¥4,859.22 |
10 | ¥677.13600 | ¥6,771.36 |
25 | ¥634.54880 | ¥15,863.72 |
50 | ¥600.47980 | ¥30,023.99 |
100 | ¥574.92770 | ¥57,492.77 |