5536507-1 | |
---|---|
DigiKey Part Number | A31562-ND |
Manufacturer | |
Manufacturer Product Number | 5536507-1 |
Description | CONN RCPT FUTUREBUS 24P EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536507-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.04900 | ¥310.49 |
48 | ¥30.89271 | ¥1,482.85 |
96 | ¥30.57552 | ¥2,935.25 |
144 | ¥27.56556 | ¥3,969.44 |
288 | ¥27.40705 | ¥7,893.23 |
528 | ¥25.34761 | ¥13,383.54 |
1,008 | ¥22.65441 | ¥22,835.65 |
2,544 | ¥20.91180 | ¥53,199.62 |