5536501-1 | |
---|---|
DigiKey Part Number | A31555-ND |
Manufacturer | |
Manufacturer Product Number | 5536501-1 |
Description | CONN HEADER FUTUREBUS 24POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536501-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
10 | ¥61.36000 | ¥613.60 |
48 | ¥59.74688 | ¥2,867.85 |
96 | ¥58.13229 | ¥5,580.70 |
144 | ¥54.57979 | ¥7,859.49 |
288 | ¥54.25656 | ¥15,625.89 |
528 | ¥51.02705 | ¥26,942.28 |
1,008 | ¥45.53681 | ¥45,901.10 |