5536507-2 | |
---|---|
DigiKey Part Number | A31563-ND |
Manufacturer | |
Manufacturer Product Number | 5536507-2 |
Description | CONN RCPT FUTUREBUS 48P EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536507-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
24 | ¥61.08792 | ¥1,466.11 |
48 | ¥59.48167 | ¥2,855.12 |
72 | ¥57.87458 | ¥4,166.97 |
120 | ¥54.33725 | ¥6,520.47 |
264 | ¥54.01583 | ¥14,260.18 |
504 | ¥50.80077 | ¥25,603.59 |
1,008 | ¥45.33482 | ¥45,697.50 |